J113

DigiKey Part Number
J113FS-ND
Manufacturer
Manufacturer Product Number
J113
Description
JFET N-CH 35V TO92-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
JFET N-Channel 35 V 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
J113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
35 V
Current - Drain (Idss) @ Vds (Vgs=0)
2 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
500 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
-
Resistance - RDS(On)
100 Ohms
Power - Max
625 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.39700¥23.97
100¥1.43750¥143.75
500¥1.33076¥665.38
1,000¥0.90493¥904.93
2,000¥0.83310¥1,666.20
5,000¥0.79849¥3,992.45
10,000¥0.71864¥7,186.40
50,000¥0.66540¥33,270.00
Manufacturers Standard Package