MMBF4392LT1G

DigiKey Part Number
MMBF4392LT1GOSTR-ND - Tape & Reel (TR)
MMBF4392LT1GOSCT-ND - Cut Tape (CT)
MMBF4392LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF4392LT1G
Description
JFET N-CH 30V SOT23-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
JFET N-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBF4392LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
25 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
2 V @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 15V
Resistance - RDS(On)
60 Ohms
Power - Max
225 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.31500¥23.15
100¥1.38990¥138.99
500¥1.28730¥643.65
1,000¥0.87541¥875.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80587¥2,417.61
6,000¥0.77239¥4,634.34
9,000¥0.69515¥6,256.35
30,000¥0.68485¥20,545.50
75,000¥0.64366¥48,274.50
Manufacturers Standard Package