Sanyo Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
84,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
7,970 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 100mA (Ta) | 1.5V, 4V | 7.8Ohm @ 50mA, 4V | - | 1.57 nC @ 10 V | ±10V | 6600 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | 3-SSFP | SC-81 | ||
585,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
246,000 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 100mA (Ta) | - | 7.5Ohm @ 50mA, 10V | 2.4V @ 100µA | 1.4 nC @ 10 V | ±20V | 6200 pF @ 10 V | - | 150mW (Ta) | 150°C | - | - | Surface Mount | MCP | SC-70, SOT-323 | ||
37,500 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
989,571 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
468,010 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
57,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
715,000 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4V, 10V | 150mOhm @ 1A, 10V | - | 3.9 nC @ 10 V | ±20V | 172 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-SCH | SOT-563, SOT-666 | ||
129,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
96,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
51,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
20,000 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150mA (Ta) | 1.5V, 4V | 3.7Ohm @ 80mA, 4V | - | 1.58 nC @ 10 V | ±10V | 7000 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | 4-ECSP1008 | 4-UFDFN | ||
452,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
15,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
60,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,989 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5A (Ta) | - | 43mOhm @ 3A, 4.5V | 1.4V @ 1mA | 6.9 nC @ 4.5 V | ±10V | 660 pF @ 6 V | - | 1.5W (Ta) | 150°C (TJ) | - | - | Surface Mount | SC-88FL/ MCPH6 | 6-SMD, Flat Leads | ||
159,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,776 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Ta) | - | 42mOhm @ 3A, 4.5V | - | 31 nC @ 10 V | - | 1230 pF @ 10 V | - | 1.6W (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-CPH | SOT-23-6 Thin, TSOT-23-6 | ||
96,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
75,417 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 3.5A (Ta) | - | 69mOhm @ 1.5A, 2.5V | 800mV @ 1mA | 6.2 nC @ 2.5 V | ±5V | 1010 pF @ 6 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SC-70FL/MCPH3 | 3-SMD, Flat Leads | ||
9,274 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |