5HN01M-TL-E-SA | |
---|---|
DigiKey Part Number | 2156-5HN01M-TL-E-SA-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 5HN01M-TL-E-SA |
Description | MOSFET N-CH 50V 100MA MCP |
Customer Reference | |
Detailed Description | N-Channel 50 V 100mA (Ta) 150mW (Ta) Surface Mount MCP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | MCP | |
Package / Case |