MCH3383-TL-H | |
---|---|
DigiKey Part Number | 2156-MCH3383-TL-H-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | MCH3383-TL-H |
Description | MOSFET P-CH 12V 3.5A SC70 |
Customer Reference | |
Detailed Description | P-Channel 12 V 3.5A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 69mOhm @ 1.5A, 2.5V | |
Vgs(th) (Max) @ Id | 800mV @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 2.5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70FL/MCPH3 | |
Package / Case |