MCH6336-TL-E | |
---|---|
DigiKey Part Number | 2156-MCH6336-TL-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | MCH6336-TL-E |
Description | MOSFET P-CH 12V 5A SC88FL/ MCPH6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 5A (Ta) 1.5W (Ta) Surface Mount SC-88FL/ MCPH6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 43mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88FL/ MCPH6 | |
Package / Case |