PowerPAK® 1212-8S Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,568 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.52036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 5.6mOhm @ 15A, 10V | 2.2V @ 250µA | 140 nC @ 10 V | ±20V | 5250 pF @ 15 V | - | 4.8W (Ta), 57W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
12,951 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 25.9A (Ta), 94A (Tc) | 4.5V, 10V | 4.6mOhm @ 15A, 10V | 2.3V @ 250µA | 138 nC @ 10 V | ±20V | 4930 pF @ 15 V | - | 5.1W (Ta), 65.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
13,173 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.82401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 5.1mOhm @ 15A, 10V | 2.2V @ 250µA | 55 nC @ 4.5 V | ±20V | 4660 pF @ 15 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
29,629 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.15106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 31.7A (Ta), 109A (Tc) | 4.5V, 10V | 2.65mOhm @ 15A, 10V | 2.4V @ 250µA | 61 nC @ 10 V | +20V, -16V | 3030 pF @ 20 V | - | 4.8W (Ta), 56.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
8,620 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.73508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 47.6A (Ta), 172.6A (Tc) | 4.5V, 10V | 1.38mOhm @ 15A, 10V | 2.2V @ 250µA | 77 nC @ 10 V | +20V, -16V | 3660 pF @ 15 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
14,350 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.93882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25.5A (Ta), 92.5A (Tc) | 4.5V, 10V | 3.65mOhm @ 15A, 10V | 2.5V @ 250µA | 56 nC @ 10 V | ±20V | 2540 pF @ 30 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
15,343 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥4.24441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 17.4A (Ta), 63A (Tc) | 7.5V, 10V | 7.2mOhm @ 10A, 10V | 3.8V @ 250µA | 42 nC @ 10 V | ±20V | 1930 pF @ 40 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
8,547 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.51412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Ta), 90.6A (Tc) | 7.5V, 10V | 4mOhm @ 15A, 10V | 3.6V @ 250µA | 44 nC @ 10 V | ±20V | 1870 pF @ 30 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
22,575 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.43900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 40A (Tc) | 2.5V, 10V | 3.6mOhm @ 20A, 10V | 1.1V @ 250µA | 225 nC @ 10 V | ±12V | 6600 pF @ 10 V | - | 4.8W (Ta), 57W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
16,640 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.58415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 50A (Tc) | 1.8V, 4.5V | 4.5mOhm @ 20A, 4.5V | 900mV @ 250µA | 300 nC @ 10 V | ±8V | 8840 pF @ 15 V | - | 4.8W (Ta), 57W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
17,895 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.87261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 29.7A (Ta), 108A (Tc) | 4.5V, 10V | 2.83mOhm @ 15A, 10V | 2.3V @ 250µA | 70 nC @ 10 V | +20V, -16V | 4000 pF @ 20 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
22,267 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.01070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 40A (Tc) | 2.5V, 10V | 3.6mOhm @ 20A, 10V | 1.1V @ 250µA | 225 nC @ 10 V | ±12V | 6600 pF @ 10 V | - | 4.8W (Ta), 57W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
7,147 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.24274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 30.9A (Ta), 111.9A (Tc) | 1.8V, 4.5V | 3.5mOhm @ 15A, 4.5V | 900mV @ 250µA | 231 nC @ 10 V | ±8V | 8740 pF @ 10 V | - | 5W (Ta), 65.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
39,765 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 35.1A (Ta), 127.5A (Tc) | 2.5V, 10V | 2.7mOhm @ 15A, 10V | 1.5V @ 250µA | 236 nC @ 8 V | ±12V | 7080 pF @ 10 V | - | 5W (Ta), 65.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
3,764 In Stock | 1 : ¥8.70000 Cut Tape (CT) 3,000 : ¥3.59135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Tc) | 4.5V, 10V | 5.5mOhm @ 15A, 10V | 2.5V @ 250µA | 111 nC @ 10 V | ±25V | 4380 pF @ 15 V | - | 65.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
6,870 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.10293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 29.4A (Ta), 108A (Tc) | 4.5V, 10V | 3.5mOhm @ 10A, 10V | 2.2V @ 250µA | 115 nC @ 10 V | +16V, -20V | 4930 pF @ 15 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
18,486 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥4.24441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11.3A (Ta), 39A (Tc) | 4.5V, 10V | 14.9mOhm @ 15A, 10V | 2.5V @ 250µA | 48 nC @ 10 V | ±20V | 2058 pF @ 50 V | - | 4.8W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
6,609 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥4.24441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23.7A (Ta), 81.2A (Tc) | 4.5V, 10V | 4.3mOhm @ 15A, 10V | 2.5V @ 250µA | 48 nC @ 10 V | ±20V | 1980 pF @ 30 V | - | 4.8W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
9,234 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.92353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 4.4A (Ta), 16.2A (Tc) | 10V | 125mOhm @ 10A, 10V | 4V @ 250µA | 22 nC @ 10 V | ±20V | 719 pF @ 75 V | - | 5.1W (Ta), 65.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
7,659 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥5.59682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 51.1A (Ta), 185.6A (Tc) | 4.5V, 10V | 1.06mOhm @ 20A, 10V | 2.2V @ 250µA | 72 nC @ 10 V | +16V, -12V | 3450 pF @ 15 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
5,290 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.34798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 20.2A (Tc) | 7.5V, 10V | 58mOhm @ 10A, 10V | 4.2V @ 250µA | 14.5 nC @ 10 V | ±20V | 420 pF @ 75 V | - | 52W (Tc) | -55°C ~ 150°C (TA) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
12,562 In Stock | 1 : ¥13.30000 Cut Tape (CT) 3,000 : ¥5.50076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 6V, 10V | 4.5mOhm @ 15A, 10V | 3.6V @ 250µA | 37 nC @ 10 V | ±20V | 1710 pF @ 30 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
7,201 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥4.57182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50.5A (Ta), 80A (Tc) | 4.5V, 10V | 1.2mOhm @ 15A, 10V | 2.2V @ 250µA | 93 nC @ 10 V | +16V, -12V | 4460 pF @ 15 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
11,801 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥5.52109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 58.3A (Ta), 210A (Tc) | 2.5V, 10V | 0.92mOhm @ 10A, 10V | 1.5V @ 250µA | 122 nC @ 10 V | +12V, -8V | 6450 pF @ 10 V | - | 5W (Ta), 65W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
10,831 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥4.24441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 16A (Ta), 55.5A (Tc) | 4.5V, 10V | 8.5mOhm @ 10A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2070 pF @ 40 V | - | 4.8W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S |