SI7655DN-T1-GE3 | |
---|---|
DigiKey Part Number | SI7655DN-T1-GE3TR-ND - Tape & Reel (TR) SI7655DN-T1-GE3CT-ND - Cut Tape (CT) SI7655DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7655DN-T1-GE3 |
Description | MOSFET P-CH 20V 40A PPAK1212-8S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 40A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SI7655DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 225 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 6600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 57W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.76300 | ¥107.63 |
100 | ¥8.56940 | ¥856.94 |
500 | ¥7.25122 | ¥3,625.61 |
1,000 | ¥6.15259 | ¥6,152.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.43900 | ¥16,317.00 |