SISS26LDN-T1-GE3 | |
---|---|
DigiKey Part Number | SISS26LDN-T1-GE3TR-ND - Tape & Reel (TR) SISS26LDN-T1-GE3CT-ND - Cut Tape (CT) SISS26LDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS26LDN-T1-GE3 |
Description | MOSFET N-CH 60V 23.7A/81.2A PPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 23.7A (Ta), 81.2A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1980 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.39900 | ¥83.99 |
100 | ¥6.53010 | ¥653.01 |
500 | ¥5.53488 | ¥2,767.44 |
1,000 | ¥4.50874 | ¥4,508.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.24441 | ¥12,733.23 |
6,000 | ¥4.04230 | ¥24,253.80 |
9,000 | ¥3.85573 | ¥34,701.57 |