SISS42LDN-T1-GE3 | |
---|---|
DigiKey Part Number | SISS42LDN-T1-GE3TR-ND - Tape & Reel (TR) SISS42LDN-T1-GE3CT-ND - Cut Tape (CT) SISS42LDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS42LDN-T1-GE3 |
Description | MOSFET N-CH 100V 11.3A/39A PPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.3A (Ta), 39A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SISS42LDN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14.9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2058 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.39800 | ¥83.98 |
100 | ¥6.52980 | ¥652.98 |
500 | ¥5.53468 | ¥2,767.34 |
1,000 | ¥4.50858 | ¥4,508.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.24426 | ¥12,732.78 |
6,000 | ¥4.04216 | ¥24,252.96 |
9,000 | ¥3.85560 | ¥34,700.40 |