LM5088MHX-1/NOPB | |
---|---|
DigiKey Part Number | 296-38140-2-ND - Tape & Reel (TR) 296-38140-1-ND - Cut Tape (CT) 296-38140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5088MHX-1/NOPB |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5088MHX-1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 75V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.39000 | ¥32.39 |
10 | ¥29.08300 | ¥290.83 |
25 | ¥27.48960 | ¥687.24 |
100 | ¥23.82550 | ¥2,382.55 |
250 | ¥22.60372 | ¥5,650.93 |
500 | ¥20.28220 | ¥10,141.10 |
1,000 | ¥17.10547 | ¥17,105.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.25021 | ¥40,625.53 |
5,000 | ¥15.63930 | ¥78,196.50 |