LMH2120UM/NOPB | |
---|---|
DigiKey Part Number | LMH2120UM/NOPBTR-ND - Tape & Reel (TR) LMH2120UM/NOPBCT-ND - Cut Tape (CT) LMH2120UM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH2120UM/NOPB |
Description | IC RF DETECT 50MHZ-6GHZ 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, GSM, EDGE, W-CDMA 50MHz ~ 6GHz -35dBm ~ 5dBm ±0.5dB 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMH2120UM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
RF Type | CDMA, GSM, EDGE, W-CDMA | |
Input Range | -35dBm ~ 5dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 2.9 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.22x0.82) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
10 | ¥28.44500 | ¥284.45 |
25 | ¥26.89120 | ¥672.28 |
100 | ¥23.30610 | ¥2,330.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.11132 | ¥5,527.83 |
500 | ¥19.84030 | ¥9,920.15 |
1,250 | ¥16.73284 | ¥20,916.05 |
2,500 | ¥15.89619 | ¥39,740.47 |