HHXC500ARA330MF80G | |
---|---|
DigiKey Part Number | 565-4783-2-ND - Tape & Reel (TR) 565-4783-1-ND - Cut Tape (CT) 565-4783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA330MF80G |
Description | CAP ALUM HYB 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.91600 | ¥39.16 |
50 | ¥3.29700 | ¥164.85 |
100 | ¥2.68460 | ¥268.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.00164 | ¥1,801.48 |
1,800 | ¥1.88392 | ¥3,391.06 |
2,700 | ¥1.76617 | ¥4,768.66 |
4,500 | ¥1.64844 | ¥7,417.98 |
9,000 | ¥1.58955 | ¥14,305.95 |
22,500 | ¥1.56601 | ¥35,235.22 |
45,000 | ¥1.53069 | ¥68,881.05 |