GYA1H330MCQ1GS | |
---|---|
DigiKey Part Number | 493-16369-2-ND - Tape & Reel (TR) 493-16369-1-ND - Cut Tape (CT) 493-16369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H330MCQ1GS |
Description | CAP ALUM HYB 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1H330MCQ1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.29500 | ¥52.95 |
50 | ¥4.62700 | ¥231.35 |
100 | ¥3.77080 | ¥377.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.82800 | ¥2,545.20 |
1,800 | ¥2.65660 | ¥4,781.88 |
2,700 | ¥2.48520 | ¥6,710.04 |
4,500 | ¥2.35667 | ¥10,605.01 |
9,000 | ¥2.27097 | ¥20,438.73 |
22,500 | ¥2.23326 | ¥50,248.35 |