HHXD500ARA330MF80G | |
---|---|
DigiKey Part Number | 565-HHXD500ARA330MF80GTR-ND - Tape & Reel (TR) 565-HHXD500ARA330MF80GCT-ND - Cut Tape (CT) 565-HHXD500ARA330MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500ARA330MF80G |
Description | CAP ALUM HYB 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.89100 | ¥38.91 |
50 | ¥3.27400 | ¥163.70 |
100 | ¥2.66570 | ¥266.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥1.98759 | ¥1,788.83 |
1,800 | ¥1.87065 | ¥3,367.17 |
2,700 | ¥1.75374 | ¥4,735.10 |
4,500 | ¥1.63682 | ¥7,365.69 |
9,000 | ¥1.57836 | ¥14,205.24 |
22,500 | ¥1.55498 | ¥34,987.05 |
45,000 | ¥1.51990 | ¥68,395.50 |