HHXC630ARA470MHA0G | |
---|---|
DigiKey Part Number | 565-4789-2-ND - Tape & Reel (TR) 565-4789-1-ND - Cut Tape (CT) 565-4789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA470MHA0G |
Description | CAP ALUM HYB 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.22100 | ¥52.21 |
50 | ¥4.56800 | ¥228.40 |
100 | ¥3.72150 | ¥372.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.04486 | ¥1,522.43 |
1,000 | ¥2.62188 | ¥2,621.88 |
2,500 | ¥2.45276 | ¥6,131.90 |
5,000 | ¥2.32587 | ¥11,629.35 |
12,500 | ¥2.20409 | ¥27,551.12 |
25,000 | ¥2.15672 | ¥53,918.00 |