88A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
673 In Stock | 1 : ¥15.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 88A (Tc) | 10V | 10mOhm @ 58A, 10V | 4V @ 150µA | 180 nC @ 10 V | ±20V | 5150 pF @ 50 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
6,802 In Stock | 1 : ¥59.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 11mOhm @ 88A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
5,231 In Stock | 1 : ¥59.69000 Cut Tape (CT) 1,000 : ¥33.83523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 10.7mOhm @ 88A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,020 In Stock | 1 : ¥67.57000 Cut Tape (CT) 1,000 : ¥38.31729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 11mOhm @ 88A, 10V | 4.2V @ 260µA | 76 nC @ 10 V | ±20V | 650 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
8,793 In Stock | 1 : ¥50.33000 Cut Tape (CT) 1,000 : ¥37.22120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 10.7mOhm @ 88A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,313 In Stock | 1 : ¥50.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 10.7mOhm @ 88A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
126 In Stock | 1 : ¥94.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 88A (Tc) | 10V | 40mOhm @ 44A, 10V | 5V @ 250µA | 180 nC @ 10 V | ±20V | 6300 pF @ 25 V | - | 600W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
296 In Stock | 1 : ¥124.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 88A (Tc) | 10V | 40mOhm @ 44A, 10V | 5V @ 4mA | 180 nC @ 10 V | ±20V | 6300 pF @ 25 V | - | 600W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
300 In Stock | 1 : ¥162.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 88A (Tc) | 10V | 33mOhm @ 500mA, 10V | 5V @ 4mA | 224 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 600W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
2,946 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.54504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 88A (Tc) | 4.5V, 10V | 4.2mOhm @ 44A, 4.5V | 2.1V @ 300µA | 50 nC @ 10 V | ±20V | 3825 pF @ 15 V | - | 90W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
5,000 In Stock | 1 : ¥7.64000 Cut Tape (CT) 5,000 : ¥2.75373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 88A (Tc) | 6V, 10V | 4.5mOhm @ 20A, 10V | 4V @ 250µA | 15.6 nC @ 10 V | ±20V | 861 pF @ 25 V | - | 68W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060 | 8-PowerTDFN | ||
108 In Stock | 1 : ¥10.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 88A (Tc) | 10V | 9.4mOhm @ 21A, 10V | 4V @ 1mA | 52 nC @ 10 V | ±20V | 3100 pF @ 60 V | - | 140W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
985 In Stock | 1 : ¥24.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 88A (Tc) | - | 3.5mOhm @ 88A, 10V | 4V @ 250µA | 99 nC @ 10 V | ±20V | 8030 pF @ 30 V | - | 46.3W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
306 In Stock | 1 : ¥107.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 88A (Tc) | 10V | 40mOhm @ 44A, 10V | 5V @ 250µA | 180 nC @ 10 V | ±20V | 6300 pF @ 25 V | - | 600W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 100 V | 88A (Tc) | 10V | 10mOhm @ 58A, 10V | 4V @ 150µA | 180 nC @ 10 V | ±20V | 5150 pF @ 50 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,252 In Stock | 1 : ¥31.36000 Cut Tape (CT) 3,200 : ¥15.25756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 88A (Tc) | 10V | 10mOhm @ 58A, 10V | 4V @ 150µA | 180 nC @ 10 V | ±20V | 5150 pF @ 50 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,450 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 88A (Tc) | 10V | 3.4mOhm @ 44A, 10V | 4V @ 250µA | 250 nC @ 10 V | ±20V | 15000 pF @ 25 V | - | 1.8W (Ta), 200W (Tc) | 175°C | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
1,600 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 88A (Tc) | 10V | 8.5mOhm @ 44A, 10V | 4V @ 250µA | 230 nC @ 10 V | ±20V | 12300 pF @ 25 V | - | 1.8W (Ta), 288W (Tc) | 175°C | - | - | Surface Mount | TO-263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
20 In Stock | 1 : ¥544.47000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 88A (Tc) | 20V | 22mOhm @ 40A, 20V | 2.7V @ 4.5mA (Typ) | 249 nC @ 20 V | +23V, -10V | 5280 pF @ 1000 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | - | - | - | SOT-227 | - | ||
0 In Stock Check Lead Time | 1 : ¥630.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 88A (Tc) | 10V | 38mOhm @ 44A, 10V | 5V @ 5mA | 270 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | |||
0 In Stock 810 Factory Check Lead Time | 30 : ¥95.07767 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 88A (Tc) | 10V | 40mOhm @ 44A, 10V | 5V @ 4mA | 180 nC @ 10 V | ±20V | 6300 pF @ 25 V | - | 600W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥98.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 88A (Tc) | 10V | 40mOhm @ 44A, 10V | 5V @ 250µA | 180 nC @ 10 V | ±20V | 6300 pF @ 25 V | - | 600W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock Check Lead Time | 10 : ¥282.40900 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 88A (Tc) | 10V | 29mOhm @ 42A, 10V | 5V @ 250µA | 204 nC @ 10 V | ±25V | 8825 pF @ 100 V | - | 494W (Tc) | 150°C (TJ) | - | - | Chassis Mount | ISOTOP | ISOTOP | |||
0 In Stock Check Lead Time | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥1.91418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 88A (Tc) | 6V, 10V | 4.5mOhm @ 20A, 10V | 4V @ 250µA | 15.6 nC @ 10 V | ±20V | 861 pF @ 25 V | - | 68W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
0 In Stock 17,500 Factory Check Lead Time | 2,500 : ¥2.77337 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 88A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 2.5V @ 250µA | 34.9 nC @ 10 V | ±20V | 2162 pF @ 30 V | - | 3.1W (Ta), 89.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |