TPH3R003PL,LQ | |
---|---|
DigiKey Part Number | TPH3R003PLLQTR-ND - Tape & Reel (TR) TPH3R003PLLQCT-ND - Cut Tape (CT) TPH3R003PLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH3R003PL,LQ |
Description | MOSFET N-CH 30V 88A 8SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 88A (Tc) 90W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH3R003PL,LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 44A, 4.5V | |
Vgs(th) (Max) @ Id | 2.1V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3825 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.48600 | ¥64.86 |
100 | ¥4.48910 | ¥448.91 |
500 | ¥3.75122 | ¥1,875.61 |
1,000 | ¥3.19246 | ¥3,192.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54504 | ¥7,635.12 |