MCAC88N04YHE3-TP | |
---|---|
DigiKey Part Number | 353-MCAC88N04YHE3-TPTR-ND - Tape & Reel (TR) 353-MCAC88N04YHE3-TPCT-ND - Cut Tape (CT) 353-MCAC88N04YHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC88N04YHE3-TP |
Description | POWER MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 88A (Tc) 68W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 861 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.73200 | ¥67.32 |
25 | ¥6.32480 | ¥158.12 |
100 | ¥5.16050 | ¥516.05 |
250 | ¥4.79336 | ¥1,198.34 |
500 | ¥4.07946 | ¥2,039.73 |
1,000 | ¥3.26361 | ¥3,263.61 |
2,500 | ¥2.95762 | ¥7,394.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.75363 | ¥13,768.15 |
10,000 | ¥2.65166 | ¥26,516.60 |
25,000 | ¥2.54967 | ¥63,741.75 |