IRFS4410TRLPBF | |
---|---|
DigiKey Part Number | IRFS4410TRLPBFTR-ND - Tape & Reel (TR) IRFS4410TRLPBFCT-ND - Cut Tape (CT) IRFS4410TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4410TRLPBF |
Description | MOSFET N-CH 100V 88A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 88A (Tc) 200W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 58A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5150 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
10 | ¥26.31100 | ¥263.11 |
100 | ¥21.28890 | ¥2,128.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥15.25702 | ¥48,822.46 |
5,600 | ¥14.63756 | ¥81,970.34 |