3.1A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,118 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.1A (Ta) | 1.8V, 4.5V | 109mOhm @ 500mA, 8A | 1.1V @ 250µA | 1.35 nC @ 4.5 V | 12V | 195 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
96,535 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.55226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 3.1A (Ta) | 4V, 10V | 65mOhm @ 3.1A, 10V | 2V @ 250µA | 15.6 nC @ 5 V | ±16V | 510 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
96,009 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 3.1A (Ta) | 4.5V, 10V | 88mOhm @ 3.1A, 10V | 2.5V @ 250µA | 6 nC @ 4.5 V | ±20V | 505 pF @ 20 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
64,503 In Stock 480,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Ta) | 1.5V, 4.5V | 56mOhm @ 2A, 4.5V | 1V @ 250µA | 5.4 nC @ 4.5 V | ±12V | 400 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
27,595 In Stock 123,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.57387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.1A (Ta) | 2.5V, 10V | 75mOhm @ 4.2A, 10V | 1.5V @ 250µA | 19.8 nC @ 10 V | ±12V | 839 pF @ 15 V | - | 1.15W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
3,243 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.1A (Ta) | 4.5V, 10V | 60mOhm @ 3.1A, 10V | 2.7V @ 250µA | 19 nC @ 10 V | ±20V | 646 pF @ 30 V | - | 478mW (Ta), 8.36W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
5,653 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.1A (Ta) | 10V | 53mOhm @ 4A, 10V | 3V @ 250µA | 21 nC @ 10 V | ±20V | 540 pF @ 15 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
20,018 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.98508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.1A (Ta) | 4.5V, 10V | 53mOhm @ 4A, 10V | 3V @ 250µA | 21 nC @ 10 V | ±20V | 540 pF @ 15 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
2,722 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,000 : ¥2.42009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.1A (Ta) | 4.5V, 10V | 120mOhm @ 2.5A, 10V | 3V @ 250µA | 5.7 nC @ 10 V | ±20V | 330 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
37,611 In Stock | 1 : ¥6.90000 Cut Tape (CT) 250 : ¥4.34628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.1A (Ta) | 1.8V, 4.5V | 109mOhm @ 500mA, 8V | 1.1V @ 250µA | 1.35 nC @ 4.5 V | 12V | 195 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
10,909 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Ta) | 1.5V, 4.5V | 88mOhm @ 3.1A, 4.5V | 900mV @ 250µA | 7.5 nC @ 4.5 V | ±12V | 550 pF @ 10 V | - | 530mW (Ta), 4.46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
2,967 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.1A (Ta) | 4.5V, 10V | 53mOhm @ 4A, 10V | 3V @ 250µA | 21 nC @ 10 V | ±20V | 540 pF @ 15 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
5,652 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.16534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.1A (Ta) | - | 105mOhm @ 3.1A, 10V | 2.5V @ 1mA | 4.8 nC @ 5 V | ±20V | 460 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | DFN1616-6W | 6-PowerWFDFN | ||
1,470 In Stock 4,638,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.5A, 4.5V | 1.25V @ 250µA | 7.8 nC @ 10 V | ±12V | 303 pF @ 10 V | - | 780mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,960 In Stock 15,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.61806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Ta) | 2.5V, 4.5V | 46mOhm @ 3.6A, 4.5V | 1V @ 250µA | 4.3 nC @ 4.5 V | ±8V | 400 pF @ 10 V | - | 520mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Ta) | 2.5V, 4.5V | 95mOhm @ 3.1A, 4.5V | 1.5V @ 250µA | 10 nC @ 4.5 V | ±12V | 720 pF @ 10 V | Schottky Diode (Isolated) | 1.4W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | |||
57,996 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.47995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Ta) | 1.8V, 4.5V | 100mOhm @ 3.1A, 4.5V | 1.2V @ 250µA | 5.4 nC @ 4.5 V | ±12V | 416 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
1,802 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 3.1A (Ta) | 10V | 1.8Ohm @ 1.7A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
19,724 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 3.1A (Ta) | 4.5V, 10V | 88mOhm @ 3.1A, 10V | 2.5V @ 250µA | 6 nC @ 4.5 V | ±20V | 505 pF @ 20 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
29,966 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.48725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Ta) | 1.8V, 4.5V | 100mOhm @ 3.1A, 4.5V | 1.2V @ 250µA | 5.4 nC @ 10 V | ±12V | 416 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
2,488 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.64179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.1A (Ta) | 2.5V, 10V | 98mOhm @ 3.1A, 10V | 1.3V @ 250µA | 11 nC @ 10 V | ±12V | 443 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock 6,003 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 3.1A (Ta) | 4V, 10V | 65mOhm @ 3.1A, 10V | 2V @ 250µA | 15.6 nC @ 5 V | ±16V | 510 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
3,529 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 3.1A (Ta) | 4V, 10V | 65mOhm @ 3.1A, 10V | 2V @ 250µA | 15.6 nC @ 5 V | ±16V | 510 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
0 In Stock | 1 : ¥8.87000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Ta) | 2.5V, 4.5V | 95mOhm @ 3.1A, 4.5V | 1.5V @ 250µA | 10 nC @ 4.5 V | ±12V | 720 pF @ 10 V | Schottky Diode (Isolated) | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | |||
600 In Stock 66,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.58536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Ta) | 2.5V, 4.5V | 46mOhm @ 3.6A, 4.5V | 1V @ 250µA | 4.3 nC @ 4.5 V | ±8V | 400 pF @ 10 V | - | 520mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 |