CSD17381F4T | |
---|---|
DigiKey Part Number | 296-CSD17381F4TTR-ND - Tape & Reel (TR) 296-CSD17381F4TCT-ND - Cut Tape (CT) 296-CSD17381F4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17381F4T |
Description | MOSFET N-CH 30V 3.1A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.1A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD17381F4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 109mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.35 nC @ 4.5 V | |
Vgs (Max) | 12V | |
Input Capacitance (Ciss) (Max) @ Vds | 195 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.64000 | ¥56.40 |
100 | ¥4.38810 | ¥438.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.34628 | ¥1,086.57 |
500 | ¥3.71936 | ¥1,859.68 |
1,250 | ¥3.02988 | ¥3,787.35 |
2,500 | ¥2.85225 | ¥7,130.62 |
6,250 | ¥2.71643 | ¥16,977.69 |
12,500 | ¥2.59105 | ¥32,388.12 |
25,000 | ¥2.58609 | ¥64,652.25 |