AUIRLL024NTR-IR | |
---|---|
DigiKey Part Number | 2156-AUIRLL024NTR-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRLL024NTR-IR |
Description | AUTOMOTIVE POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 55 V 3.1A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.6 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |