PJA3403_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJA3403_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3403_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3403_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3403_R1_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.1A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 98mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 443 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.36120 | ¥136.12 |
500 | ¥1.11046 | ¥555.23 |
1,000 | ¥0.82385 | ¥823.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64179 | ¥1,925.37 |
6,000 | ¥0.61360 | ¥3,681.60 |
9,000 | ¥0.53068 | ¥4,776.12 |
30,000 | ¥0.52073 | ¥15,621.90 |
75,000 | ¥0.43118 | ¥32,338.50 |
150,000 | ¥0.42455 | ¥63,682.50 |