IPT022N10NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPT022N10NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPT022N10NF2SATMA1CT-ND - Cut Tape (CT) 448-IPT022N10NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT022N10NF2SATMA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 29A (Ta), 236A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount PG-HSOF-8-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.25mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 169µA | |
Gate Charge (Qg) (Max) @ Vgs | 155 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-10 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.38000 | ¥30.38 |
10 | ¥25.50000 | ¥255.00 |
100 | ¥20.62880 | ¥2,062.88 |
500 | ¥18.33644 | ¥9,168.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥15.70052 | ¥28,260.94 |
3,600 | ¥14.78371 | ¥53,221.36 |
5,400 | ¥14.18347 | ¥76,590.74 |