Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,435 In Stock 2,500 Factory | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.44572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.3A (Tc) | 10V | 620mOhm @ 3.6A, 10V | 5V @ 250µA | 36 nC @ 10 V | ±20V | 1135 pF @ 25 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
794 In Stock 800 Factory | 1 : ¥49.42000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 104mOhm @ 18.5A, 10V | 5V @ 250µA | 145 nC @ 10 V | ±20V | 6130 pF @ 25 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
405 In Stock | 1 : ¥38.50000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 104mOhm @ 18.5A, 10V | 5V @ 250µA | 139 nC @ 10 V | ±20V | 5950 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | 50 : ¥33.87360 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 150mOhm @ 12A, 10V | 5V @ 2.4mA | 93 nC @ 10 V | ±20V | 3737 pF @ 100 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |