Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,570 In Stock | 1 : ¥7.64000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 200mOhm @ 8.4A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,478 In Stock | 1 : ¥11.41000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 117mOhm @ 11A, 10V | 4V @ 250µA | 97 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,216 In Stock | 1 : ¥13.46000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 160A (Tc) | 4.5V, 10V | 3.1mOhm @ 25A, 10V | 2.35V @ 100µA | 59 nC @ 4.5 V | ±20V | 4880 pF @ 15 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
40,526 In Stock | 1 : ¥17.40000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 74A (Tc) | 10V | 20mOhm @ 38A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 3400 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,114 In Stock | 1 : ¥29.97000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 23mOhm @ 64A, 10V | 4V @ 5.5mA | 173 nC @ 10 V | ±20V | 5033 pF @ 25 V | - | 340W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
10,635 In Stock | 1 : ¥5.01000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Ta), 14A (Tc) | 4.5V, 10V | 68mOhm @ 5A, 10V | 2.9V @ 250µA | 10 nC @ 10 V | ±20V | 390 pF @ 50 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-251A | TO-251-3 Stub Leads, IPAK | ||
5,054 In Stock | 1 : ¥5.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
8,404 In Stock | 1 : ¥5.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 70mOhm @ 10A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 370 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,197 In Stock | 1 : ¥6.40000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 4.5V, 10V | 68mOhm @ 6A, 10V | 2.2V @ 250µA | 16.4 nC @ 10 V | ±20V | 870 pF @ 30 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPAK | ||
4,653 In Stock | 1 : ¥8.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 4V, 10V | 105mOhm @ 10A, 10V | 2V @ 250µA | 34 nC @ 5 V | ±16V | 800 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
37,848 In Stock | 1 : ¥11.33000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 60mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 35,929 Marketplace | 3,000 : ¥5.60565 Tube | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 6V, 10V | 2.4mOhm @ 90A, 10V | 3.9V @ 100µA | 134 nC @ 10 V | ±20V | 4610 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA |