Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,705 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 3A (Ta) | 4.5V, 10V | 75mOhm @ 3A, 10V | 2.5V @ 250µA | 5 nC @ 10 V | ±20V | 180 pF @ 20 V | - | 615mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
10,041 In Stock 125,000 Factory | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.45923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9.1A (Ta) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 1.45W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
8,835 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.65867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 10V | 12.6mOhm @ 50A, 10V | 4V @ 85µA | 51 nC @ 10 V | ±20V | 3670 pF @ 25 V | - | 58W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,677 In Stock | 1 : ¥24.14000 Cut Tape (CT) 3,000 : ¥11.74694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 4.4A (Ta), 22A (Tc) | 6V, 10V | 53mOhm @ 4.4A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±25V | 3905 pF @ 75 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
6,393 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.99991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.4A (Ta) | 4.5V, 10V | 155mOhm @ 2A, 10V | 3V @ 250µA | 8.3 nC @ 10 V | ±20V | 512 pF @ 30 V | - | 920mW | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,783 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.14025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 47.1A (Ta), 162A (Tc) | 4.5V, 10V | 1.2mOhm @ 20A, 10V | 2.2V @ 250µA | 65 nC @ 10 V | +16V, -12V | 2950 pF @ 15 V | - | 4.8W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
7,492 In Stock | 1 : ¥17.57000 Cut Tape (CT) 5,000 : ¥7.62251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 6V, 10V | 6.2mOhm @ 45A, 10V | 3.8V @ 59µA | 36 nC @ 10 V | ±20V | 3275 pF @ 50 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
1,828 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,000 : ¥5.21528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 86A (Tc) | 4.5V, 10V | 8.7mOhm @ 25A, 10V | 2.5V @ 250µA | 65 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,565 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥5.22755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Ta) | 6V, 10V | 5.2mOhm @ 40A, 10V | 3V @ 1mA | 158 nC @ 10 V | +10V, -20V | 7770 pF @ 10 V | - | 100W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
668 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.77240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 4.5V, 10V | 110mOhm @ 8A, 10V | 3V @ 250µA | 16 nC @ 10 V | ±20V | 800 pF @ 50 V | - | 50W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1 : ¥22.17000 Cut Tape (CT) 2,000 : ¥10.79388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Tc) | 10V | 1.9mOhm @ 10A, 10V | 3.5V @ 250µA | 180 nC @ 10 V | ±20V | 10210 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
0 In Stock Check Lead Time | 1 : ¥52.21000 Cut Tape (CT) 2,000 : ¥25.43640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 457A (Tc) | 6V, 10V | 0.79mOhm @ 80A, 10V | 3.6V @ 720µA | 174 nC @ 10 V | ±20V | 12920 pF @ 40 V | - | 325W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN |