IPD50P04P413ATMA2 | |
---|---|
DigiKey Part Number | 448-IPD50P04P413ATMA2TR-ND - Tape & Reel (TR) 448-IPD50P04P413ATMA2CT-ND - Cut Tape (CT) 448-IPD50P04P413ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50P04P413ATMA2 |
Description | MOSFET P-CH 40V 50A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 58W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 85µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.21100 | ¥92.11 |
100 | ¥7.16720 | ¥716.72 |
500 | ¥6.07510 | ¥3,037.55 |
1,000 | ¥4.94879 | ¥4,948.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.65867 | ¥11,646.67 |
5,000 | ¥4.43682 | ¥22,184.10 |
12,500 | ¥4.23206 | ¥52,900.75 |