NTBLS0D8N08XTXG | |
---|---|
DigiKey Part Number | 488-NTBLS0D8N08XTXGTR-ND - Tape & Reel (TR) 488-NTBLS0D8N08XTXGCT-ND - Cut Tape (CT) 488-NTBLS0D8N08XTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBLS0D8N08XTXG |
Description | MOSFET, POWER 80V SINGLE N-CHANN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 457A (Tc) 325W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.79mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 720µA | |
Gate Charge (Qg) (Max) @ Vgs | 174 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12920 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 325W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
10 | ¥44.53000 | ¥445.30 |
100 | ¥37.10670 | ¥3,710.67 |
500 | ¥32.74136 | ¥16,370.68 |
1,000 | ¥29.46729 | ¥29,467.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.61192 | ¥55,223.84 |