Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,246 In Stock | 1 : ¥10.51000 Cut Tape (CT) 4,000 : ¥4.34629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.32V @ 250µA | 51 nC @ 4.5 V | ±20V | 4310 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
2,054 In Stock | 1 : ¥55.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 61A (Tc) | 10V | 45mOhm @ 22.5A, 10V | 4V @ 1.08mA | 90 nC @ 10 V | ±20V | 3891 pF @ 400 V | - | 201W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
68,297 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥1.56298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 250 V | 375mA (Ta) | 10V | 5Ohm @ 300mA, 10V | 2V @ 1mA | - | ±20V | 120 pF @ 25 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
1,375 In Stock | 1 : ¥42.53000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 500 V | 31A (Tc) | 10V | 180mOhm @ 19A, 10V | 5V @ 250µA | 210 nC @ 10 V | ±30V | 5000 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
3,404 In Stock 10,000 Factory | 1 : ¥45.56000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 99mOhm @ 15A, 10V | 4.5V @ 3mA | 57 nC @ 10 V | ±30V | 2310 pF @ 400 V | - | 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
195 In Stock | 1 : ¥105.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 77A (Tc) | 10V | 24mOhm @ 42.4A, 10V | 4.5V @ 2.12mA | 183 nC @ 10 V | ±20V | 7268 pF @ 400 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
550 In Stock | 1 : ¥90.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 66A (Tc) | 10V | 42mOhm @ 33A, 10V | 5V @ 250µA | 121 nC @ 10 V | ±25V | 5508 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
118 In Stock | 1 : ¥53.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 42A (Tc) | 10V | 70mOhm @ 21A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±25V | 3060 pF @ 100 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
94 In Stock | 1 : ¥123.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 69A (Tc) | 10V | 38mOhm @ 34.5A, 10V | 5V @ 250µA | 200 nC @ 10 V | 25V | 9800 pF @ 100 V | - | 400W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | 30 : ¥72.89767 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 600 V | 66A (Tc) | 10V | 42mOhm @ 33A, 10V | 5V @ 250µA | 121 nC @ 10 V | ±25V | 5508 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 |