FDD6630A | |
---|---|
DigiKey Part Number | FDD6630ATR-ND - Tape & Reel (TR) FDD6630ACT-ND - Cut Tape (CT) FDD6630ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD6630A |
Description | MOSFET N-CH 30V 21A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta) 28W (Ta) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 7.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 462 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |