Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,256 In Stock | 1 : ¥11.41000 Cut Tape (CT) 2,500 : ¥4.70960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 7.2Ohm @ 850mA, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 500 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,277 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.75942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 2.1A (Tc) | 10V | 4.9Ohm @ 1.05A, 10V | 5V @ 250µA | 23 nC @ 10 V | ±30V | 660 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,295 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.72240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9A (Tc) | 5V, 10V | 280mOhm @ 4.5A, 10V | 2V @ 250µA | 21 nC @ 5 V | ±20V | 1080 pF @ 25 V | - | 2.5W (Ta), 55W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
53 In Stock | 1 : ¥6.32000 Cut Tape (CT) 4,000 : ¥2.40810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.4A (Ta) | 4.5V, 10V | 130mOhm @ 3.4A, 10V | 3V @ 250µA | 3.5 nC @ 10 V | ±20V | 205 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
211 In Stock | 1 : ¥6.81000 Cut Tape (CT) 4,000 : ¥2.59479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 670mA (Tc) | 10V | 2.7Ohm @ 335mA, 10V | 5V @ 250µA | 8 nC @ 10 V | ±30V | 250 pF @ 25 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
0 In Stock Check Lead Time | 1 : ¥6.16000 Cut Tape (CT) 4,000 : ¥2.33719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tc) | 10V | 1.05Ohm @ 500mA, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±30V | 250 pF @ 25 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA |