FQD2N90TM | |
---|---|
DigiKey Part Number | FQD2N90TMTR-ND - Tape & Reel (TR) FQD2N90TMCT-ND - Cut Tape (CT) FQD2N90TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD2N90TM |
Description | MOSFET N-CH 900V 1.7A DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 1.7A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.2Ohm @ 850mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.31800 | ¥93.18 |
100 | ¥7.24520 | ¥724.52 |
500 | ¥6.14142 | ¥3,070.71 |
1,000 | ¥5.00289 | ¥5,002.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.70960 | ¥11,774.00 |
5,000 | ¥4.48534 | ¥22,426.70 |
12,500 | ¥4.27833 | ¥53,479.13 |