Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,652 In Stock | 1 : ¥59.03000 Cut Tape (CT) 800 : ¥37.20160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 268A (Tc) | 6V, 15V | 1.65mOhm @ 100A, 15V | 4V @ 700µA | 163 nC @ 10 V | ±20V | 11600 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,375 In Stock 5,000 Factory | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥2.72631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.5A (Tc) | 5V, 10V | 750mOhm @ 2.75A, 10V | 2V @ 250µA | 9 nC @ 5 V | ±20V | 500 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
800 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.56587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 4.5A (Tc) | 10V | 1Ohm @ 2.25A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±30V | 625 pF @ 25 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,201 In Stock 61,600 Factory | 1 : ¥24.05000 Cut Tape (CT) 800 : ¥14.53135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.4A (Tc) | 10V | 2.3Ohm @ 2.7A, 10V | 5V @ 250µA | 40 nC @ 10 V | ±30V | 1550 pF @ 25 V | - | 3.13W (Ta), 158W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
800 In Stock | 1 : ¥32.43000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 99mOhm @ 15A, 10V | 4.5V @ 3mA | 61 nC @ 10 V | ±30V | 2480 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
6,000 In Stock | 1 : ¥16.91000 Cut Tape (CT) 3,000 : ¥7.08096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41A (Ta), 235A (Tc) | 10V | 1.3mOhm @ 50A, 10V | 3.5V @ 170µA | 65 nC @ 10 V | ±20V | 4300 pF @ 25 V | - | 3.8W (Ta), 128W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
1,195 In Stock | 1 : ¥18.06000 Cut Tape (CT) 1,500 : ¥8.55560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 130A (Tc) | 4.5V, 10V | 2.5mOhm @ 50A, 10V | 2V @ 250µA | 50 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads |