NX7002BKMYL

DigiKey Part Number
1727-2232-2-ND - Tape & Reel (TR)
1727-2232-1-ND - Cut Tape (CT)
1727-2232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX7002BKMYL
Description
MOSFET N-CH 60V 350MA DFN1006-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 350mA (Ta) 350mW (Ta), 3.1W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
NX7002BKMYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
2.8Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23.6 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta), 3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.33000¥13.30
100¥0.65100¥65.10
500¥0.54298¥271.49
1,000¥0.37731¥377.31
2,000¥0.32699¥653.98
5,000¥0.30331¥1,516.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.25152¥2,515.20
30,000¥0.24708¥7,412.40
50,000¥0.22193¥11,096.50
100,000¥0.19678¥19,678.00
250,000¥0.19234¥48,085.00
Manufacturers Standard Package