PMBT3904M,315 | |
---|---|
DigiKey Part Number | 1727-6287-2-ND - Tape & Reel (TR) 1727-6287-1-ND - Cut Tape (CT) 1727-6287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3904M,315 |
Description | TRANS NPN 40V 0.2A SOT883 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 590 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 590 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24800 | ¥12.48 |
100 | ¥0.61080 | ¥61.08 |
500 | ¥0.50964 | ¥254.82 |
1,000 | ¥0.35408 | ¥354.08 |
2,000 | ¥0.30687 | ¥613.74 |
5,000 | ¥0.28467 | ¥1,423.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23606 | ¥2,360.60 |
30,000 | ¥0.23190 | ¥6,957.00 |
50,000 | ¥0.20829 | ¥10,414.50 |
100,000 | ¥0.18469 | ¥18,469.00 |
250,000 | ¥0.18052 | ¥45,130.00 |