Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
363 In Stock | 1 : ¥298.26000 Cut Tape (CT) 1,000 : ¥194.69469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 98A (Tj) | 18V | 16.9mOhm @ 58A, 18V | 4.8V @ 30.8mA | 170 nC @ 18 V | +21V, -4V | 4580 pF @ 500 V | - | 267W | 175°C (TJ) | - | - | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,028 In Stock | 1 : ¥313.70000 Cut Tape (CT) 800 : ¥201.14021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 106A (Tc) | 12V | 11.5mOhm @ 70A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3340 pF @ 400 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
678 In Stock | 1 : ¥411.72000 Cut Tape (CT) 1,000 : ¥285.20713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 187A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
114 In Stock | 1 : ¥496.36000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 225A (Tc) | 15V, 18V | 9.9mOhm @ 108A, 18V | 5.2V @ 47mA | 289 nC @ 18 V | +20V, -5V | 9170 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
688 In Stock | 1 : ¥648.82000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 120A (Tc) | 12V | 7.4mOhm @ 80A, 12V | 6V @ 10mA | 164 nC @ 15 V | ±20V | 8374 pF @ 400 V | - | 714W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
157 In Stock | 1 : ¥132.92000 Cut Tape (CT) 1,000 : ¥84.19836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 91A (Tc) | 15V, 20V | 24mOhm @ 46.9A, 18V | 5.6V @ 9.5mA | 57 nC @ 18 V | +23V, -7V | 2038 pF @ 400 V | - | 326W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
227 In Stock | 1 : ¥140.14000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 83A (Tc) | 15V, 20V | 18mOhm @ 46.9A, 20V | 5.6V @ 9.5mA | 57 nC @ 18 V | +23V, -7V | 2038 pF @ 400 V | - | 273W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-40 | TO-247-3 | |||
22 In Stock | 1 : ¥414.10000 Cut Tape (CT) 2,000 : ¥195.80384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 106A (Tc) | 12V | 11.4mOhm @ 70A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3340 pF @ 400 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
0 In Stock Check Lead Time | 1 : ¥395.06000 Cut Tape (CT) 1,000 : ¥277.63137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 189A (Tc) | 15V, 18V | 7.7mOhm @ 89.9A, 18V | 5.1V @ 28.3mA | 195 nC @ 18 V | +23V, -10V | 6380 pF @ 800 V | - | 800W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : ¥163.29000 Cut Tape (CT) 1,000 : ¥109.99808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 115A (Tc) | 15V, 20V | 18mOhm @ 64.2A, 18V | 5.6V @ 13mA | 79 nC @ 18 V | +23V, -7V | 2792 pF @ 400 V | - | 416W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |