FQD18N20V2TM | |
---|---|
DigiKey Part Number | FQD18N20V2TMTR-ND - Tape & Reel (TR) FQD18N20V2TMCT-ND - Cut Tape (CT) FQD18N20V2TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD18N20V2TM |
Description | MOSFET N-CH 200V 15A DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 15A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD18N20V2TM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.03900 | ¥90.39 |
100 | ¥7.03170 | ¥703.17 |
500 | ¥5.95998 | ¥2,979.99 |
1,000 | ¥4.85503 | ¥4,855.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.57040 | ¥11,426.00 |
5,000 | ¥4.35276 | ¥21,763.80 |
12,500 | ¥4.15186 | ¥51,898.25 |