NX6008NBKWX

DigiKey Part Number
1727-NX6008NBKWXTR-ND - Tape & Reel (TR)
1727-NX6008NBKWXCT-ND - Cut Tape (CT)
1727-NX6008NBKWXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX6008NBKWX
Description
NX6008NBKW/SOT323/SC-70
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 250mA (Ta) 270mW (Ta), 1.5W (Tc) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
2.8Ohm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
270mW (Ta), 1.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.21500¥12.15
100¥0.59440¥59.44
500¥0.49602¥248.01
1,000¥0.34464¥344.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29872¥896.16
6,000¥0.27709¥1,662.54
9,000¥0.22978¥2,068.02
30,000¥0.22572¥6,771.60
75,000¥0.20274¥15,205.50
150,000¥0.17571¥26,356.50
Manufacturers Standard Package