Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,471 In Stock | 1 : ¥43.92000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 4.5V, 10V | 9.3mOhm @ 30A, 10V | 3V @ 250µA | 240 nC @ 10 V | ±20V | 9200 pF @ 25 V | - | 2.4W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,189 In Stock | 1 : ¥6.40000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 4.5V, 10V | 68mOhm @ 6A, 10V | 2.2V @ 250µA | 16.4 nC @ 10 V | ±20V | 870 pF @ 30 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPAK | ||
1,422 In Stock | 1 : ¥9.11000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Tj) | 5V, 10V | 3.5Ohm @ 750mA, 10V | 2.4V @ 1mA | - | ±20V | 150 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
33,398 In Stock | 1 : ¥11.33000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 60mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
3,024 In Stock | 1 : ¥12.81000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
1,661 In Stock | 1 : ¥13.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 10V | 16mOhm @ 30A, 10V | 4V @ 250µA | 73 nC @ 10 V | ±20V | 1660 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,309 In Stock | 1 : ¥15.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 10V, 5V | 14mOhm @ 30A, 10V | 1V @ 250µA | 66 nC @ 4.5 V | ±15V | 2000 pF @ 25 V | - | 110W (Tc) | -65°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
305 In Stock | 1 : ¥30.29000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 3.4mOhm @ 100A, 10V | 2.2V @ 340µA | 234 nC @ 10 V | +5V, -16V | 15000 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
346 In Stock | 1 : ¥16.42000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 350 V | 180mA (Tj) | 2.5V, 10V | 15Ohm @ 300mA, 10V | 2V @ 1mA | - | ±20V | 300 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
189 In Stock | 1 : ¥5.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 30A (Tc) | 4.5V | 13mOhm @ 20A, 4.5V | 1.2V @ 250µA | 15 nC @ 10 V | ±12V | 900 pF @ 10 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
164 In Stock | 1 : ¥5.50000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Tc) | 4.5V, 10V | 70mOhm @ 4A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 1428 pF @ 30 V | - | 100W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥23.40000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 4.5V, 10V | - | 2.5V @ 250µA | 190 nC @ 10 V | ±20V | 7000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥26.68000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 10V | 26mOhm @ 23.5A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±25V | 3600 pF @ 25 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 500 : ¥7.55028 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 4.5V, 10V | 200mOhm @ 11.3A, 10V | 2V @ 1.54mA | 62 nC @ 10 V | ±20V | 1490 pF @ 25 V | - | 128W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
24 In Stock | 1 : ¥6.24000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 10V | 200mOhm @ 6A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |