NTNS0K8N021ZTCG | |
---|---|
DigiKey Part Number | 488-NTNS0K8N021ZTCGTR-ND - Tape & Reel (TR) 488-NTNS0K8N021ZTCGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTNS0K8N021ZTCG |
Description | MOSFET N-CH 20V 220MA 3XDFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 220mA (Ta) 125mW (Ta) Surface Mount 3-XDFN (0.42x0.62) |
Datasheet | Datasheet |
EDA/CAD Models | NTNS0K8N021ZTCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 12.3 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 125mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-XDFN (0.42x0.62) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥5.41800 | ¥54.18 |
100 | ¥3.54660 | ¥354.66 |
500 | ¥2.73962 | ¥1,369.81 |
1,000 | ¥2.47903 | ¥2,479.03 |
2,000 | ¥2.25963 | ¥4,519.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.92314 | ¥15,385.12 |
16,000 | ¥1.78069 | ¥28,491.04 |
24,000 | ¥1.76306 | ¥42,313.44 |