CT1612DB38400C0FLHA1 | |
---|---|
DigiKey Part Number | 478-CT1612DB38400C0FLHA1TR-ND - Tape & Reel (TR) 478-CT1612DB38400C0FLHA1CT-ND - Cut Tape (CT) 478-CT1612DB38400C0FLHA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT1612DB38400C0FLHA1 |
Description | CRYSTAL 38.4000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.78300 | ¥77.83 |
50 | ¥7.27200 | ¥363.60 |
100 | ¥6.42640 | ¥642.64 |
500 | ¥6.08818 | ¥3,044.09 |
1,000 | ¥5.07348 | ¥5,073.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.90436 | ¥14,713.08 |
6,000 | ¥4.73525 | ¥28,411.50 |
15,000 | ¥4.56613 | ¥68,491.95 |