Single FETs, MOSFETs

Results: 27
Manufacturer
Alpha & Omega Semiconductor Inc.EPCInfineon TechnologiesVishay Siliconix
Series
AlphaSGT™CoolMOS™ CFD2eGaN®OptiMOS™OptiMOS™ 3OptiMOS™ 5OptiMOS™ 6TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Technology
GaNFET (Gallium Nitride)MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
25 V40 V80 V100 V120 V150 V200 V650 V
Current - Continuous Drain (Id) @ 25°C
10.8A (Ta), 108A (Tc)14A (Ta), 82A (Tc)15A (Ta), 97A (Tc)17.5A (Tc)23A (Ta), 100A (Tc)23A (Ta), 192A (Tc)25A (Ta), 230A (Tc)27A (Ta), 206A (Tc)28A (Ta), 184A (Tc)29A (Ta), 331A (Tc)31A (Ta), 279A (Tc)32A (Ta), 253A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V6V, 10V8V, 10V10V
Rds On (Max) @ Id, Vgs
0.58mOhm @ 20A, 10V0.95mOhm @ 30A, 10V1.05mOhm @ 150A, 10V1.1mOhm @ 100A, 10V1.1mOhm @ 150A, 10V1.4mOhm @ 150A, 10V1.7mOhm @ 150A, 10V1.8mOhm @ 150A, 10V1.8mOhm @ 50A, 5V1.9mOhm @ 100A, 10V2.24mOhm @ 50A, 10V2.4mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.1V @ 250µA2.3V @ 250µA2.5V @ 14mA3.3V @ 116µA3.3V @ 147µA3.3V @ 50µA3.6V @ 275µA3.7V @ 250µA3.8V @ 108µA3.8V @ 115µA3.8V @ 146µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V23 nC @ 5 V29 nC @ 10 V33 nC @ 10 V38 nC @ 10 V49 nC @ 10 V68 nC @ 10 V72.5 nC @ 10 V81 nC @ 10 V87 nC @ 10 V91 nC @ 10 V92 nC @ 10 V
Vgs (Max)
+6V, -4V+16V, -12V±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 20 V1850 pF @ 100 V2100 pF @ 40 V2500 pF @ 50 V2700 pF @ 50 V3200 pF @ 12 V3200 pF @ 50 V5500 pF @ 50 V6460 pF @ 75 V6500 pF @ 40 V6800 pF @ 40 V6880 pF @ 50 V
Power Dissipation (Max)
2.1W (Ta), 39.1W (Tc)2.5W (Ta), 156W (Tc)2.5W (Ta), 69W (Tc)2.5W (Ta), 74W (Tc)3W (Ta), 100W (Tc)3W (Ta), 125W (Tc)3W (Ta), 214W (Tc)3W (Ta), 217W (Tc)3W (Ta), 254W (Tc)3W (Ta), 395W (Tc)3.8W (Ta), 167W (Tc)3.8W (Ta), 214W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
7-QFN (3x5)PG-HDSOP-16-2PG-HSOF-8PG-HSOF-8-1PG-HSOG-8-1PG-TDSON-8 FLPG-TDSON-8-6PG-TDSON-8-7PG-TO220-FPPG-TO263-3PG-TO263-7PG-TSON-8-3PG-VSON-6-1PG-WSON-8-2
Package / Case
6-PowerVDFN7-PowerWQFN8-PowerSFN8-PowerSMD, Gull Wing8-PowerTDFN8-PowerWDFN16-PowerSOP ModulePowerPAK® SO-8TO-220-3 Full PackTO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
27Results

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
26,051
In Stock
1 : ¥14.45000
Cut Tape (CT)
5,000 : ¥6.26630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
74A (Tc)
6V, 10V
7.2mOhm @ 37A, 10V
3.8V @ 36µA
29 nC @ 10 V
±20V
2100 pF @ 40 V
-
2.5W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
23,056
In Stock
1 : ¥17.32000
Cut Tape (CT)
5,000 : ¥7.51445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
15A (Ta), 97A (Tc)
8V, 10V
6mOhm @ 25A, 10V
3.3V @ 50µA
33 nC @ 10 V
±20V
2500 pF @ 50 V
-
3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
BSC070N10NS5SCATMA1
BSC070N10NS5SCATMA1
MOSFET N-CH 100V 14A/82A 8SWSON
Infineon Technologies
16,120
In Stock
1 : ¥21.92000
Cut Tape (CT)
4,000 : ¥9.86806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14A (Ta), 82A (Tc)
6V, 10V
7mOhm @ 40A, 10V
3.8V @ 50µA
38 nC @ 10 V
±20V
2700 pF @ 50 V
-
3W (Ta), 100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-WSON-8-2
8-PowerWDFN
8-Power TDFN
BSC026N08NS5ATMA1
MOSFET N-CH 80V 23A/100A TDSON
Infineon Technologies
8,743
In Stock
1 : ¥25.78000
Cut Tape (CT)
5,000 : ¥12.04173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
23A (Ta), 100A (Tc)
6V, 10V
2.6mOhm @ 50A, 10V
3.8V @ 115µA
92 nC @ 10 V
±20V
6800 pF @ 40 V
-
2.5W (Ta), 156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
9,422
In Stock
1 : ¥29.23000
Cut Tape (CT)
5,000 : ¥13.63340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
23A (Ta), 192A (Tc)
8V, 10V
2.7mOhm @ 50A, 10V
3.3V @ 116µA
72.5 nC @ 10 V
±20V
5500 pF @ 50 V
-
3W (Ta), 217W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
5,483
In Stock
1 : ¥38.01000
Cut Tape (CT)
5,000 : ¥17.75781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
25A (Ta), 230A (Tc)
8V, 10V
2.24mOhm @ 50A, 10V
3.3V @ 147µA
91 nC @ 10 V
±20V
6880 pF @ 50 V
-
3W (Ta), 254W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TSON-8-3
8-PowerTDFN
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB027N10N5ATMA1
MOSFET N-CH 100V 120A D2PAK
Infineon Technologies
2,202
In Stock
1 : ¥39.74000
Cut Tape (CT)
1,000 : ¥20.55686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
6V, 10V
2.7mOhm @ 100A, 10V
3.8V @ 184µA
139 nC @ 10 V
±20V
10300 pF @ 50 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
3,009
In Stock
1 : ¥45.97000
Cut Tape (CT)
2,000 : ¥22.39110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
410A (Tj)
6V, 10V
1.1mOhm @ 100A, 10V
3.8V @ 275µA
231 nC @ 10 V
±20V
16250 pF @ 40 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
1,313
In Stock
1 : ¥53.94000
Cut Tape (CT)
2,000 : ¥28.68814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
214A (Tc)
10V
4.3mOhm @ 20A, 10V
3.7V @ 250µA
115 nC @ 10 V
±20V
6460 pF @ 75 V
-
500W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TOLLA
8-PowerSFN
EPC2302
EPC2302
TRANS GAN 100V DIE .0018OHM
EPC
62,013
In Stock
1 : ¥54.27000
Cut Tape (CT)
3,000 : ¥30.13009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
101A (Ta)
5V
1.8mOhm @ 50A, 5V
2.5V @ 14mA
23 nC @ 5 V
+6V, -4V
3200 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
7-QFN (3x5)
7-PowerWQFN
PG-HSOG-8-1 Bottom View
IPTG014N10NM5ATMA1
MOSFET N-CH 100V 37A/366A HSOG-8
Infineon Technologies
2,361
In Stock
1 : ¥55.58000
Cut Tape (CT)
1,800 : ¥31.53368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
37A (Ta), 366A (Tc)
6V, 10V
1.4mOhm @ 150A, 10V
3.8V @ 280µA
211 nC @ 10 V
±20V
16000 pF @ 50 V
-
3.8W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOG-8-1
8-PowerSMD, Gull Wing
IPT010N08NM5ATMA1
IPT010N08NM5ATMA1
TRENCH 40<-<100V PG-HSOF-8
Infineon Technologies
2,998
In Stock
1 : ¥59.36000
Cut Tape (CT)
2,000 : ¥31.54856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
43A (Ta), 425A (Tc)
6V, 10V
1.05mOhm @ 150A, 10V
3.8V @ 280µA
223 nC @ 10 V
±20V
16000 pF @ 40 V
-
3.8W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8
8-PowerSFN
8-Power TDFN
BSC009NE2LS5IATMA1
MOSFET N-CH 25V 40A/100A TDSON
Infineon Technologies
5,894
In Stock
1 : ¥17.98000
Cut Tape (CT)
5,000 : ¥7.80102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
40A (Ta), 100A (Tc)
4.5V, 10V
0.95mOhm @ 30A, 10V
2V @ 250µA
49 nC @ 10 V
±16V
3200 pF @ 12 V
-
2.5W (Ta), 74W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
PG-TSON-8-3
BSC027N10NS5ATMA1
MOSFET N-CH 100V 23A/100A TSON
Infineon Technologies
6,957
In Stock
1 : ¥37.44000
Cut Tape (CT)
5,000 : ¥17.46636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
23A (Ta), 100A (Tc)
6V, 10V
2.7mOhm @ 50A, 10V
3.8V @ 146µA
111 nC @ 10 V
±20V
8200 pF @ 50 V
-
3W (Ta), 214W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TSON-8-3
8-PowerTDFN
IAUS300N08S5N012TATMA1
IPTC019N10NM5ATMA1
MOSFET N-CH 100V 31A/279A HDSOP
Infineon Technologies
4,599
In Stock
1 : ¥50.74000
Cut Tape (CT)
1,800 : ¥26.23685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
31A (Ta), 279A (Tc)
6V, 10V
1.9mOhm @ 100A, 10V
3.8V @ 210µA
160 nC @ 10 V
±20V
12000 pF @ 50 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
PG-HSOG-8-1 Bottom View
IPTG011N08NM5ATMA1
MOSFET N-CH 80V 42A/408A HSOG-8
Infineon Technologies
3,433
In Stock
1 : ¥64.04000
Cut Tape (CT)
1,800 : ¥36.32474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
42A (Ta), 408A (Tc)
6V, 10V
1.1mOhm @ 150A, 10V
3.8V @ 280µA
223 nC @ 10 V
±20V
17000 pF @ 40 V
-
3.8W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOG-8-1
8-PowerSMD, Gull Wing
1,776
In Stock
1 : ¥65.68000
Cut Tape (CT)
1,800 : ¥37.24825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
10.8A (Ta), 108A (Tc)
10V
11.1mOhm @ 96A, 10V
4V @ 267µA
81 nC @ 10 V
±20V
7000 pF @ 100 V
-
3.8W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOG-8-1
8-PowerSMD, Gull Wing
PowerPAK_SO-8DC_Top
SIDR220EP-T1-RE3
N-CHANNEL 25 V (D-S) 175C MOSFET
Vishay Siliconix
5,988
In Stock
1 : ¥18.64000
Cut Tape (CT)
3,000 : ¥12.37628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
92.8A (Ta), 415A (Tc)
4.5V, 10V
0.58mOhm @ 20A, 10V
2.1V @ 250µA
200 nC @ 10 V
+16V, -12V
10850 pF @ 10 V
-
6.25W (Ta), 415W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8DC
PowerPAK® SO-8
500
In Stock
1 : ¥19.46000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
89A (Tc)
10V
2.8mOhm @ 89A, 10V
4V @ 95µA
120 nC @ 10 V
±20V
9500 pF @ 20 V
-
38W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
MOSFETTO247
IPA65R190CFDXKSA2
MOSFET N-CH 650V 17.5A TO220
Infineon Technologies
303
In Stock
1 : ¥27.50000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
17.5A (Tc)
10V
190mOhm @ 7.3A, 10V
4.5V @ 700µA
68 nC @ 10 V
±20V
1850 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
TRENCH 40<-<100V PG-HSOG-8
IPTG018N08NM5ATMA1
TRENCH 40<-<100V PG-HSOG-8
Infineon Technologies
1,794
In Stock
1 : ¥32.68000
Cut Tape (CT)
1,800 : ¥16.90353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
32A (Ta), 253A (Tc)
6V, 10V
1.8mOhm @ 150A, 10V
3.8V @ 159µA
127 nC @ 10 V
±20V
9200 pF @ 40 V
-
3.8W (Ta), 231W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOG-8-1
8-PowerSMD, Gull Wing
D2PAK-7pin
IPB024N10N5ATMA1
MOSFET N-CH 100V 180A TO263-7
Infineon Technologies
463
In Stock
1 : ¥37.27000
Cut Tape (CT)
1,000 : ¥17.40167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
180A (Tc)
6V, 10V
2.4mOhm @ 90A, 10V
3.8V @ 183µA
138 nC @ 10 V
±20V
10200 pF @ 50 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TRENCH 40<-<100V PG-HSOG-8
IPTG025N08NM5ATMA1
TRENCH 40<-<100V PG-HSOG-8
Infineon Technologies
1,800
In Stock
1 : ¥40.06000
Cut Tape (CT)
1,800 : ¥15.94932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
28A (Ta), 184A (Tc)
6V, 10V
2.5mOhm @ 150A 10V
3.8V @ 108µA
87 nC @ 10 V
±20V
6500 pF @ 40 V
-
3.8W (Ta), 167W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOG-8-1
8-PowerSMD, Gull Wing
IPT012N08NF2SATMA1
IPT017N12NM6ATMA1
OPTIMOS 6 POWER-TRANSISTOR,120V
Infineon Technologies
1,740
In Stock
1 : ¥52.21000
Cut Tape (CT)
2,000 : ¥27.75456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
29A (Ta), 331A (Tc)
8V, 10V
1.7mOhm @ 150A, 10V
3.6V @ 275µA
141 nC @ 10 V
±20V
11000 pF @ 60 V
-
3W (Ta), 395W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8
8-PowerSFN
0
In Stock
Check Lead Time
1 : ¥56.98000
Cut Tape (CT)
1,800 : ¥32.32287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
37A (Ta), 365A (Tc)
6V, 10V
1.4mOhm @ 150A, 10V
3.8V @ 280µA
211 nC @ 10 V
±20V
16000 pF @ 50 V
-
3.8W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
Showing
of 27

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.