Single FETs, MOSFETs

Results: 14
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.Rohm SemiconductorVishay Siliconix
Series
-OptiMOS™SIPMOS®TrenchFET®TrenchFET® Gen IVTrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
150mA (Ta)180mA (Ta)200mA (Ta)250mA (Ta)380mA (Ta)460mA (Ta)820mA (Ta)2.6A (Ta)5.8A (Ta)35.9A (Ta), 40A (Tc)60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 10V2.5V, 4.5V3V, 10V4V, 10V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 25A, 10V2.2mOhm @ 15A, 10V28mOhm @ 5.8A, 10V100mOhm @ 2.6A, 10V700mOhm @ 350mA, 4.5V750mOhm @ 430mA, 4.5V1.4Ohm @ 250mA, 10V2.4Ohm @ 500mA, 10V2.8Ohm @ 250mA, 10V4.1Ohm @ 200mA, 4.5V5.5Ohm @ 180mA, 10V7.5Ohm @ 100mA, 10V8Ohm @ 150mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.1V @ 250µA1.5V @ 250µA2V @ 11µA2V @ 20µA2V @ 250µA2.1V @ 250µA2.2V @ 250µA2.3V @ 250µA2.4V @ 250µA2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 5 V0.59 nC @ 10 V0.622 nC @ 4.5 V0.72 nC @ 4.5 V0.9 nC @ 10 V1.2 nC @ 10 V1.5 nC @ 10 V12 nC @ 10 V16 nC @ 10 V77 nC @ 10 V400 nC @ 10 V
Vgs (Max)
±6V±8V+20V, -16V±20V
Input Capacitance (Ciss) (Max) @ Vds
18 pF @ 30 V19.1 pF @ 25 V23.2 pF @ 25 V30 pF @ 10 V36 pF @ 25 V46 pF @ 15 V51.16 pF @ 15 V59.76 pF @ 16 V320 pF @ 15 V498 pF @ 15 V3595 pF @ 15 V14300 pF @ 10 V
Power Dissipation (Max)
200mW (Ta)260mW (Ta), 830mW (Tc)270mW (Ta)300mW (Ta)310mW (Ta)350mW (Ta), 1.14W (Tc)400mW (Ta)720mW (Ta)1.1W (Ta)5W (Ta), 62.5W (Tc)6.25W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
PG-SOT23-3-5PG-SOT323PowerPAK® SO-8SC-70-3SOT-23-3SOT-323SOT-523SST3TO-236AB
Package / Case
PowerPAK® SO-8SC-70, SOT-323SOT-523TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-523
DMG1013T-7
MOSFET P-CH 20V 460MA SOT523
Diodes Incorporated
362,037
In Stock
8,145,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.41072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
460mA (Ta)
1.8V, 4.5V
700mOhm @ 350mA, 4.5V
1V @ 250µA
0.622 nC @ 4.5 V
±6V
59.76 pF @ 16 V
-
270mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SOT-323
DMG1013UW-7
MOSFET P-CH 20V 820MA SOT323
Diodes Incorporated
246,550
In Stock
2,247,000
Factory
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.46761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
820mA (Ta)
1.8V, 4.5V
750mOhm @ 430mA, 4.5V
1V @ 250µA
0.622 nC @ 4.5 V
±6V
59.76 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
PowerPAK SO-8
SI7141DP-T1-GE3
MOSFET P-CH 20V 60A PPAK SO-8
Vishay Siliconix
22,652
In Stock
1 : ¥18.31000
Cut Tape (CT)
3,000 : ¥8.27086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
60A (Tc)
4.5V, 10V
1.9mOhm @ 25A, 10V
2.3V @ 250µA
400 nC @ 10 V
±20V
14300 pF @ 10 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
RSC002P03T316
RSC002P03T316
MOSFET P-CH 30V 250MA SST3
Rohm Semiconductor
47,244
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
250mA (Ta)
4V, 10V
1.4Ohm @ 250mA, 10V
2.5V @ 1mA
-
±20V
30 pF @ 10 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SST3
TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS84AK,215
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
660,613
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
180mA (Ta)
10V
7.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 5 V
±20V
36 pF @ 25 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN63D8LW-13
MOSFET N-CH 30V 380MA SOT323
Diodes Incorporated
162,066
In Stock
790,000
Factory
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.24482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
380mA (Ta)
2.5V, 10V
2.8Ohm @ 250mA, 10V
1.5V @ 250µA
0.9 nC @ 10 V
±20V
23.2 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
NX3008PBKW,115
MOSFET P-CH 30V 200MA SOT323
Nexperia USA Inc.
39,788
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.46761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
200mA (Ta)
2.5V, 4.5V
4.1Ohm @ 200mA, 4.5V
1.1V @ 250µA
0.72 nC @ 4.5 V
±8V
46 pF @ 15 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
BSS84AKW,115
MOSFET P-CH 50V 150MA SOT323
Nexperia USA Inc.
54,899
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.35383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
150mA (Ta)
10V
7.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 5 V
±20V
36 pF @ 25 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
PG-SOT23-3-5
ISS55EP06LMXTSA1
MOSFET P-CH 60V 180MA SOT23-3
Infineon Technologies
94,690
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.47459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
180mA (Ta)
4.5V, 10V
5.5Ohm @ 180mA, 10V
2V @ 11µA
0.59 nC @ 10 V
±20V
18 pF @ 30 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23-3-5
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS84PWH6327XTSA1
MOSFET P-CH 60V 150MA SOT323-3
Infineon Technologies
22,174
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.50026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
150mA (Ta)
4.5V, 10V
8Ohm @ 150mA, 10V
2V @ 20µA
1.5 nC @ 10 V
±20V
19.1 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT323
SC-70, SOT-323
SOT-323
DMP32D4SW-7
MOSFET P-CH 30V 250MA SOT323
Diodes Incorporated
36,521
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.70134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
250mA (Ta)
4.5V, 10V
2.4Ohm @ 500mA, 10V
2.4V @ 250µA
1.2 nC @ 10 V
±20V
51.16 pF @ 15 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
9,279
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.14963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
4.5V, 10V
100mOhm @ 2.6A, 10V
2.2V @ 250µA
12 nC @ 10 V
±20V
320 pF @ 15 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3
SC-70, SOT-323
PowerPAK SO-8
SIR164ADP-T1-GE3
MOSFET N-CH 30V 35.9A/40A PPAK
Vishay Siliconix
5,824
In Stock
1 : ¥8.46000
Cut Tape (CT)
3,000 : ¥3.18119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
35.9A (Ta), 40A (Tc)
4.5V, 10V
2.2mOhm @ 15A, 10V
2.2V @ 250µA
77 nC @ 10 V
+20V, -16V
3595 pF @ 15 V
-
5W (Ta), 62.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SOT-23-3
DMN3404LQ-7
MOSFET BVDSS: 25V~30V SOT23 T&R
Diodes Incorporated
0
In Stock
822,000
Factory
Check Lead Time
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥0.91273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.8A (Ta)
3V, 10V
28mOhm @ 5.8A, 10V
2V @ 250µA
16 nC @ 10 V
±20V
498 pF @ 15 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 14

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.