Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,148 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,500 : ¥5.88888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 4.5Ohm @ 1.25A, 10V | 4.5V @ 50µA | 19 nC @ 10 V | ±30V | 485 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
499 In Stock | 1 : ¥61.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 195A (Tc) | 10V | 2.6mOhm @ 180A, 10V | 4V @ 250µA | 540 nC @ 10 V | ±20V | 19860 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
35,739 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.50078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.9A (Ta) | 1.2V, 4.5V | 85mOhm @ 2.9A, 4.5V | 1V @ 250µA | 12 nC @ 4.5 V | ±8V | 608 pF @ 10 V | - | 317mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
5,405 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,500 : ¥4.25785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 2.7Ohm @ 1.2A, 10V | 3.9V @ 120µA | 16 nC @ 10 V | ±20V | 290 pF @ 100 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
204 In Stock | 1 : ¥25.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 15mOhm @ 40A, 10V | 4V @ 250µA | 182 nC @ 10 V | ±20V | 5500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
8 In Stock | 1 : ¥23.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 27.4A (Tc) | 10V | 19mOhm @ 27.4A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±20V | 2685 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack |