Single FETs, MOSFETs

Results: 7
Manufacturer
Infineon TechnologiesNexperia USA Inc.Renesas Electronics CorporationToshiba Semiconductor and StorageVishay Siliconix
Series
-HEXFET®OptiMOS™TrenchFET®TrenchMOS™U-MOSVIII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V100 V200 V250 V
Current - Continuous Drain (Id) @ 25°C
350mA (Ta)3.5A (Ta)3.7A (Ta)5A (Tc)15A (Ta)25A (Tc)43A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
40mOhm @ 7.5A, 10V42mOhm @ 3.8A, 10V54mOhm @ 26A, 10V60mOhm @ 25A, 10V65mOhm @ 3.7A, 4.5V69mOhm @ 2A, 10V1.4Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA1.2V @ 250µA2.5V @ 100µA2.5V @ 250µA4V @ 90µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.68 nC @ 4.5 V3.2 nC @ 4.5 V12 nC @ 5 V22 nC @ 10 V23 nC @ 10 V29 nC @ 10 V91 nC @ 10 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 15 V430 pF @ 15 V633 pF @ 10 V705 pF @ 15 V1100 pF @ 10 V2350 pF @ 100 V2900 pF @ 25 V
Power Dissipation (Max)
260mW (Ta), 830mW (Tc)1.2W (Ta)1.2W (Ta), 30W (Tc)1.3W (Ta)1.7W (Tc)3.8W (Ta), 300W (Tc)136W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)175°C175°C (TJ)
Supplier Device Package
D2PAKMicro3™/SOT-23PG-TO252-3SOT-23-3 (TO-236)SOT-23FSOT-323TO-252 (MP-3ZK)
Package / Case
SC-70, SOT-323SOT-23-3 Flat LeadsTO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML6402TRPBF
MOSFET P-CH 20V 3.7A SOT23
Infineon Technologies
150,214
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.03878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
2.5V, 4.5V
65mOhm @ 3.7A, 4.5V
1.2V @ 250µA
12 nC @ 5 V
±12V
633 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
83,506
In Stock
1 : ¥6.16000
Cut Tape (CT)
3,000 : ¥1.43973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1.2W (Ta)
175°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
TO252-3
IPD600N25N3GATMA1
MOSFET N-CH 250V 25A TO252-3
Infineon Technologies
7,294
In Stock
1 : ¥22.58000
Cut Tape (CT)
2,500 : ¥10.19303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
25A (Tc)
10V
60mOhm @ 25A, 10V
4V @ 90µA
29 nC @ 10 V
±20V
2350 pF @ 100 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS38N20DTRLP
MOSFET N-CH 200V 43A D2PAK
Infineon Technologies
1,819
In Stock
1 : ¥25.86000
Cut Tape (CT)
800 : ¥15.62578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
43A (Tc)
10V
54mOhm @ 26A, 10V
5V @ 250µA
91 nC @ 10 V
±20V
2900 pF @ 25 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SOT-323
NX3008NBKW,115
MOSFET N-CH 30V 350MA SOT323
Nexperia USA Inc.
632,160
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.33878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
350mA (Ta)
1.8V, 4.5V
1.4Ohm @ 350mA, 4.5V
1.1V @ 250µA
0.68 nC @ 4.5 V
±8V
50 pF @ 15 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
SI2347DS-T1-GE3
MOSFET P-CH 30V 5A SOT23-3
Vishay Siliconix
187,258
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.74209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Tc)
4.5V, 10V
42mOhm @ 3.8A, 10V
2.5V @ 250µA
22 nC @ 10 V
±20V
705 pF @ 15 V
-
1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
15,645
In Stock
1 : ¥12.48000
Cut Tape (CT)
2,500 : ¥5.16102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
15A (Ta)
4.5V, 10V
40mOhm @ 7.5A, 10V
2.5V @ 250µA
23 nC @ 10 V
±20V
1100 pF @ 10 V
-
1.2W (Ta), 30W (Tc)
175°C (TJ)
-
-
Surface Mount
TO-252 (MP-3ZK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.