13.8A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
439 In Stock | 1 : ¥14.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 5.2A, 10V | 4.5V @ 430µA | 25.5 nC @ 10 V | ±20V | 1190 pF @ 100 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
252 In Stock | 1 : ¥22.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 5.2A, 10V | 4.5V @ 430µA | 25.5 nC @ 10 V | ±20V | 1190 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,998 In Stock | 1 : ¥14.45000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.8A (Tc) | 10V | 280mOhm @ 4.4A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±30V | 1040 pF @ 400 V | - | 35.7W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ITO-220AB-F | TO-220-3 Full Pack, Isolated Tab | ||
990 In Stock | 1 : ¥20.52000 Cut Tape (CT) 1,000 : ¥8.62029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 5.2A, 10V | 4.5V @ 430µA | 25.5 nC @ 10 V | ±20V | 1190 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
499 In Stock | 1 : ¥24.63000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.8A (Tc) | 10V | 280mOhm @ 4.4A, 10V | 4V @ 250µA | 30 nC @ 10 V | 30V | 1040 pF @ 400 V | - | 35.7W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | ||
0 In Stock 900 Marketplace | Obsolete | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.8A (Tc) | 10V | 280mOhm @ 4.4A, 10V | 3.5V @ 440µA | 45 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock 500 Marketplace | Obsolete | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.8A (Tc) | 10V | 280mOhm @ 4.4A, 10V | 3.5V @ 440µA | 45 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock 14,160 Marketplace | Obsolete | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 3.5V @ 430µA | 43 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
0 In Stock 2,121 Marketplace | Obsolete | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 3.5V @ 430µA | 43 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock 2,027 Marketplace | Obsolete | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 3.5V @ 430µA | 43 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock 200 Marketplace | Obsolete | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.8A (Tc) | 10V | 280mOhm @ 4.4A, 10V | 3.5V @ 440µA | 45 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
0 In Stock 200 Marketplace | Obsolete | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.8A (Tc) | 10V | 280mOhm @ 4.4A, 10V | 3.5V @ 440µA | 45 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
1,968 In Stock | 1 : ¥18.88000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±30V | 926 pF @ 400 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ITO-220AB-F | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | 1 : ¥16.91000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.8A (Tc) | 10V | 280mOhm @ 4.4A, 10V | 3.5V @ 440µA | 45 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | 50 : ¥16.50820 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 3.5V @ 430µA | 43 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock | 500 : ¥12.78004 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 3.5V @ 430µA | 43 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | 500 : ¥12.78004 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 3.5V @ 430µA | 43 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock | 500 : ¥12.78004 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 3.5V @ 430µA | 43 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | 500 : ¥13.44766 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.8A (Tc) | 10V | 280mOhm @ 4.4A, 10V | 3.5V @ 440µA | 45 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-111 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.8A (Tc) | 10V | 280mOhm @ 4.4A, 10V | 3.5V @ 440µA | 45 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 3.5V @ 430µA | 43 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 13.8A (Tc) | 4.5V, 10V | 20mOhm @ 8A, 10V | 2V @ 250µA | 10.7 nC @ 5 V | ±20V | 752 pF @ 15 V | - | 6.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.8A (Tc) | 10V | 280mOhm @ 4.4A, 10V | 3.5V @ 440µA | 45 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 3.5V @ 430µA | 43 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.8A (Tc) | 10V | 280mOhm @ 4.4A, 10V | 3.5V @ 440µA | 45 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |