PJMF280N60E1_T0_00001 | |
---|---|
DigiKey Part Number | 3757-PJMF280N60E1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJMF280N60E1_T0_00001 |
Description | 600V SUPER JUNCITON MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13.8A (Tc) 34W (Tc) Through Hole ITO-220AB-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 926 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220AB-F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
50 | ¥15.17180 | ¥758.59 |
100 | ¥12.48300 | ¥1,248.30 |
500 | ¥10.56224 | ¥5,281.12 |
1,000 | ¥8.96190 | ¥8,961.90 |