PJMF190N60E1_T0_00001 | |
---|---|
DigiKey Part Number | 3757-PJMF190N60E1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJMF190N60E1_T0_00001 |
Description | 600V SUPER JUNCITON MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 38W (Tc) Through Hole ITO-220AB-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1410 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220AB-F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
50 | ¥13.17180 | ¥658.59 |
100 | ¥11.28930 | ¥1,128.93 |
500 | ¥11.04218 | ¥5,521.09 |